3M Scotch 361 361 Cloth Tape, 55m x 50mm, White
- RS Stock No.:
- 7873215
- Mfr. Prt No.:
- 361 50mm x 55M
- Brand:
- 3M
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
RS stock number | 7873215 |
Product description | 3M Scotch 361 361 Cloth Tape, 55m x 50mm, White |
Manufacturer / Brand | 3M |
Manufacturer part number | 361 50mm x 55M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Maximum Operating Temperature | +232 °C |
Adhesive Material | Synthetic Rubber |
Thickness | 0.19 mm |
Colour | White |
Model Number | 361 |
Backing Material | Glass Cloth |
Width | 50 mm |
Elongation at Break | 10 % |
Tape Type | Cloth Tape |
Minimum Operating Temperature | -54 °C |
Adhesion Strength | 4.2 N/cm |
Trade Name | Scotch 361 |
Length | 55 m |
Tensile Strength | 80 N/cm |