RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,

RS Stock No.:
7922929
Brand:
RS PRO
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
RS stock number 7922929
Product description RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Finish Galvanised
Bag Weight (10) 500 g
Length 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm
Material Steel
Diameter 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm, 3.35 mm, 3.75 mm
Nail Type Annular Ring Shank, Clout, Oval Brad Head, Round Head Nail
Shank Ring
Head Type Brad, Round
Checking stock...
IDR
793,597.74
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1793,597.74
*price per unit indicative
"RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products