RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M6

RS Stock No.:
0198352
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0198352
Product description RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M6
Manufacturer / Brand RS PRO
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
RS stock number 0198352
Product description RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M6
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Steel Hex Nuts – Metric Thread

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

Features and Benefits:

Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals

Standards
DIN 934

FAQs

What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.


Specifications

Attribute Value
Brand RS PRO
Width 10 mm
Material Steel
Thread Size M6
Type Full
Finish Bright Zinc Plated
DIN Standard DIN 934
Checking stock...
IDR
215,758.73
Out of stock
Price Bag (1 Bag of 2000)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1215,758.73107.88
*price per unit indicative
"RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda