RS PRO Stainless Steel, Hex Nut, M2

RS Stock No.:
0527218
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0527218
Product description RS PRO Stainless Steel, Hex Nut, M2
Manufacturer / Brand RS PRO
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
RS stock number 0527218
Product description RS PRO Stainless Steel, Hex Nut, M2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO A2 Stainless Steel Hex Nuts - Metric

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30

Note

If A2 stainless steel is not what you are looking for, we also have the locking half nut in A4 stainless steel.

Features and Benefits:

Hex nuts metric
To DIN934
A2 grade 18/8 stainless steel (Type 304 S15)
Good resistance to corrosion
Value for money
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications:-
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Use in manufacturing sectors such as the food industry
Home

FAQs
What is A2 Stainless Steel?
Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.


Specifications

Attribute Value
Brand RS PRO
Finish Plain
Width 4 mm
Material Stainless Steel
Thread Size M2
Stainless Steel Type A2 304
Type Full
Checking stock...
IDR
186,809.09
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1186,809.09747.24
*price per unit indicative
"RS PRO Stainless Steel, Hex Nut, M2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products