3M Scotch 389 Duct Tape, 50m x 75mm, Black, PE Coated Finish
- RS Stock No.:
- 7873265
- Mfr. Prt No.:
- 389 75mm x 50M black
- Brand:
- 3M
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
RS stock number | 7873265 |
Product description | 3M Scotch 389 Duct Tape, 50m x 75mm, Black, PE Coated Finish |
Manufacturer / Brand | 3M |
Manufacturer part number | 389 75mm x 50M black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Tensile Strength | 78 N/cm |
Maximum Operating Temperature | +70 °C |
Adhesive Material | Synthetic Rubber |
Thickness | 0.26 mm |
Colour | Black |
Model Number | Scotch 389 |
Backing Material | PE Cloth |
Width | 75 mm |
Elongation at Break | 6 % |
Tape Type | Duct Tape |
Minimum Operating Temperature | -30 °C |
Finish | PE Coated |
Adhesion Strength | 9 N/cm |
Length | 50 m |