RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M2

RS Stock No.:
4830316
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4830316
Product description RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M2
Manufacturer / Brand RS PRO
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
RS stock number 4830316
Product description RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nickel Plated Brass - Metric & Imperial BA Threads

Metric threads to DIN 439B, Imperial to BS57
Nickel plated brass finish to resist tarnishing


Specifications

Attribute Value
Brand RS PRO
Width 4 mm
Material Brass
Thread Size M2
Type Half
Finish Nickel Plated
DIN Standard DIN 439B
Checking stock...
IDR
176,005.42
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1176,005.42704.02
*price per unit indicative
"RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products