RS PRO, Plain Brass Hex Nut, DIN 934, M5
- RS Stock No.:
- 4832514
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4832514 |
Product description | RS PRO, Plain Brass Hex Nut, DIN 934, M5 |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4832514 |
Product description | RS PRO, Plain Brass Hex Nut, DIN 934, M5 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Plain Brass - Metric Thread Hex Nut
RS PRO brass hex nuts come in various sizes ranging from M2 to M12 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.
Features and Benefits:
Self-colour plain brass finish – aesthetically pleasing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Manufactured from high-quality solid brass
These RS PRO hex nut fasteners come in various thread sizes:
483-2457 – M2
483-2485 – M3
483-2508 – M4
483-2514 – M5
483-2520 – M6
483-2542 – M8
483-2558 – M10
483-2564 – M12
Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home
Standards
DIN 934
Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.
Specifications
Attribute | Value |
Brand | RS PRO |
Finish | Plain |
Width | 8 mm |
Material | Brass |
Thread Size | M5 |
Type | Full |
DIN Standard | DIN 934 |