RS PRO, M4, 7mm Plain Aerotight Lock Nut

RS Stock No.:
6655609
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6655609
Product description RS PRO, M4, 7mm Plain Aerotight Lock Nut
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
RS stock number 6655609
Product description RS PRO, M4, 7mm Plain Aerotight Lock Nut
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro A4 Stainless Steel Aerotight Lock Nut - Metric

RS Pro self locking aerotight nut has a type 316, A4 grade stainless steel construction for corrosion resistance.

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

Note

Two complete threads of the engaged screw must protrude beyond the nut.
Aerotight® nuts should not be used on damaged or interrupted threads.

Features and Benefits

All metal construction
Suitable for use up to 300°C
Stays in position whether tightened or not
Suitable for use in highly corrosive environments
Reuseable

Range includes:

665-5603 - 8mm Plain Stainless Steel Aerotight Lock Nut, M5
665-5606 - 5.5mm Plain Stainless Steel Aerotight Lock Nut, M3
665-5609 - 7mm Plain Stainless Steel Aerotight Lock Nut, M4
665-5612 - 10mm Plain Stainless Steel Aerotight Lock Nut, M6
665-5615 - 13mm Plain Stainless Steel Aerotight Lock Nut, M8
665-5619 - 17mm Plain Stainless Steel Aerotight Lock Nut, M10
665-5628 - 19mm Plain Stainless Steel Aerotight Lock Nut, M12


Specifications

Attribute Value
Brand RS PRO
Finish Plain
Width 7 mm
Thread Size M4
Stainless Steel Type A4 316
Type Aerotight
Checking stock...
IDR
895,550.82
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1895,550.8235,822.03
*price per unit indicative
"RS PRO, M4, 7mm Plain Aerotight Lock Nut" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda