3M 1245 Conductive Metallic Tape, 9mm x 16m

RS Stock No.:
8855198
Mfr. Prt No.:
T12459
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8855198
Product description 3M 1245 Conductive Metallic Tape, 9mm x 16m
Manufacturer / Brand 3M
Manufacturer part number T12459

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

3M™ Embossed Copper Foil Shielding Tape 1245

The 1245 type embossed copper shielding tape has a 1.4 -mil embossed copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. As the copper is unplaited they are ideally suited to non-corrosive conditions.

Features and Benefits:

Embossed deadsoft 1-ounce copper foil backing
Conductivity “through the adhesive”
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.

Applications:

Grounding and EMI shielding in equipment, components, shielded rooms, etc.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.


Specifications

Attribute Value
Brand 3M
Model Number 1245
Width 9 mm
Foil Thickness 0.04 mm
Tape Type Copper Tape
Maximum Temperature Resistance +130 °C
Adhesion Strength 3.8 N/cm
Total Thickness 0.10 mm
Length 16 m
Material Plating None
Minimum Temperature Resistance -40 °C
Tensile Strength 44 N/cm
Adhesive Material Acrylic
Conductivity Conductive
Checking stock...
IDR
327,151.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1327,151.91
*price per unit indicative
"3M 1245 Conductive Metallic Tape, 9mm x 16m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda