RS PRO White Double Sided Paper Tape, 15mm x 50m
- RS Stock No.:
- 1254303
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
RS stock number | 1254303 |
Product description | RS PRO White Double Sided Paper Tape, 15mm x 50m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Double Sided Paper Tapes
RS Pro Double Sided Paper Tapes
Double-sided paper tapes have adhesive on both sides with a paper liner. The tapes are easy to tear and are designed for use when you want to stick two surfaces together.
The RS Pro double-sided paper tapes have a strong acrylic adhesive and an easy to release liner. The tapes are an excellent choice for many different applications around the home, office or workplace.
Typical Applications
Use the RS Pro double-sided tape for repairing or connecting paper items, sealing envelopes, arts and crafts or for holding items in position.
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 50 m |
Backing Material | Non-Woven |
Width | 15 mm |
Maximum Operating Temperature | +80 °C |
Adhesive Material | Acrylic, Rubber |
Tape Type | Paper Tape |
Colour | White |