RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M3 x 30mm

RS Stock No.:
3044615
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3044615
Product description RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M3 x 30mm
Manufacturer / Brand RS PRO
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
RS stock number 3044615
Product description RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M3 x 30mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Socket Screws - Hexagon Cap Head

Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.

Features and Benefits

• Various thread sizes available, including M3 and M4
• High-quality threaded design ensure the screws will glide into the socket
• A4 (316) stainless steel material as standard
• Head height is equal to shank diameter
• More cost effective than titanium

What type of head do these screws have?

As standard, this entire range comes with hexagon cap heads built onto the screws. Meaning a Hexagon key/Allen key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.

What is a socket screw?

Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.

What are socket screws used for?

Although uses may very, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry

Benefits of Stainless Steel

Stainless steel is useful for more than just visual purposes. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to screw or socket made from standard steel. The only possible issue may be cost, however a reliable and durable material will not only increase the longevity of the application, but also the sustainability.


Specifications

Attribute Value
Brand RS PRO
Thread Type Metric
Finish Plain
Length 30 mm
DIN Standard DIN 912
Material Stainless Steel
Head Shape Hex Socket Cap
Thread Pitch 0.5 mm
Thread Size M3
Stainless Steel Type A4 316
Checking stock...
IDR
383,268.06
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1383,268.067,665.36
*price per unit indicative
"RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M3 x 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products