3M Scotchfil Black Synthetic Rubber Electrical Tape, 38mm x 1.5m

RS Stock No.:
6113225
Mfr. Prt No.:
80000
Brand:
3M
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
RS stock number 6113225
Product description 3M Scotchfil Black Synthetic Rubber Electrical Tape, 38mm x 1.5m
Manufacturer / Brand 3M
Manufacturer part number 80000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

There is no electrolytic corrosion factor associated with these products.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +80 °C
Thickness 3.18 mm
Colour Black
Backing Material Synthetic Rubber
Width 38 mm
Trade Name Scotchfil
Length 1.5 m
Checking stock...
IDR
486,270.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1486,270.04
*price per unit indicative
"3M Scotchfil Black Synthetic Rubber Electrical Tape, 38mm x 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products