3M Scotch 5419 Yellow Polyimide Electrical Tape, 25mm x 33m

RS Stock No.:
7638829
Mfr. Prt No.:
5419 25mm x 33m
Brand:
3M
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
RS stock number 7638829
Product description 3M Scotch 5419 Yellow Polyimide Electrical Tape, 25mm x 33m
Manufacturer / Brand 3M
Manufacturer part number 5419 25mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Low Static Polyimide Film Tape 5419

3M™ Polyimide Film Tape 5419 is a translucent polyimide film tape with a silicone adhesive. This tape is 2.7 mil thick and can be used for PCB solder masking and other high-temperature applications, within a range of -73°C to 260°C.

Conventional polyimide electrical tapes can typically generate over 10,000 volts during use which can damage board mounted electronic components. 3M tape 5419 overcomes this problem without any of the typical drawbacks of conventional "anti-static" or "static-free" tapes (e.g. variable adhesion and opaqueness.)

Features and Benefits

• The polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures
• No rework required, enabling high productivity
• Protects surfaces helping reduce replacement parts
• RoHS compliant
• The electrical tape has extremely low electrostatic discharge properties

Applications

As the tape generates a low static charge, it is a suitable option for some ESD controlled environments such as clean rooms. As it generates smaller levels of electrostatic discharge when removed, it can be used on and around sensitive equipment and components with minimized risk of ESD damage. As such, it can be used as a mask for printed circuit boards during wave solder or solder dip processes. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for general-purpose applications such as;

• Manufacturing
• packaging
• Stock labels
• Removing contaminants

What is ESD tape?


ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a cleanroom.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +260 °C
Thickness 0.07 mm
Colour Yellow
Backing Material Polyimide
Width 25 mm
Trade Name Scotch 5419
Length 33 m
Checking stock...
IDR
2,901,991.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,901,991.63
*price per unit indicative
"3M Scotch 5419 Yellow Polyimide Electrical Tape, 25mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products