Stainless Steel Plain Washer, 0.3 → 0.25mm Thickness, M1.6, A2 304

RS Stock No.:
1795724
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1795724
Product description Stainless Steel Plain Washer, 0.3 → 0.25mm Thickness, M1.6, A2 304
Manufacturer / Brand RS PRO
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
RS stock number 1795724
Product description Stainless Steel Plain Washer, 0.3 → 0.25mm Thickness, M1.6, A2 304
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Stainless Steel Type A2 304
Outside Diameter 3.7 → 4 mm
For Screw/Bolt Size M1.6
Material Stainless Steel
Thickness 0.3 → 0.25 mm
Inside Diameter 1.7 mm
Checking stock...
IDR
68,283.39
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
168,283.39273.13
*price per unit indicative
"Stainless Steel Plain Washer, 0.3 → 0.25mm Thickness, M1.6, A2 304" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda