3M Scotch 27 White Electrical Tape, 12mm x 20m

RS Stock No.:
8354392
Mfr. Prt No.:
85300
Brand:
3M
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
RS stock number 8354392
Product description 3M Scotch 27 White Electrical Tape, 12mm x 20m
Manufacturer / Brand 3M
Manufacturer part number 85300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Scotch® Glass Cloth Electrical Tape 27

From 3M™, this Glass Cloth Tape 27 Tape is a woven insulating glass tape with thermosetting adhesive. Designed to operate up to 150°C, it is ideal for heat-stable insulation requirements. It operates in 600 volts in dry environments, for applications that require high mechanical strength and resistance to high temperatures. Iti is specially treated and prepared to provide corrosion-free protection.

• Woven insulating glass cloth tape
• Pressure-sensitive rubber thermosetting adhesive
• Designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures
• The adhesive is specially designed and prepared to provide corrosion protection
• Edge-tear resistant, conformable, and abrasion-resistant
• For use as a coil cover, anchor, banding and core, layer and crossover insulation; Printable
• UL Recognized

Application

3M™ Glass Cloth Tape 27 Tape is edge-tear resistant, comformable, abrasion resistant. For use as a coil cover, anchor, banding and core, layer and crossover insulation. This tape is used for heat-stable insulation for furnace and oven controls, motor leads, and switches.

Features and Benefits

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

Electrical tapes are designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +130 °C
Thickness 0.17 mm
Colour White
Width 12 mm
Trade Name Scotch 27
Length 20 m
Checking stock...
IDR
291,908.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1291,908.87
*price per unit indicative
"3M Scotch 27 White Electrical Tape, 12mm x 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda