3M Tape 40 Clear PET Electrical Tape, 25mm x 66m

RS Stock No.:
8854870
Mfr. Prt No.:
TC40C25
Brand:
3M
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
RS stock number 8854870
Product description 3M Tape 40 Clear PET Electrical Tape, 25mm x 66m
Manufacturer / Brand 3M
Manufacturer part number TC40C25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Antistatic Utility Tape 40

From 3M, this clear polyester film antistatic utility tape has a clear, one mil polyester film backing for use in static-sensitive areas. It is a reliable multi-purpose single-sided tape that is easy to apply and completely transparent, and so handy when something needs to be secured without being obscured.

Features and Benefits


• Anti-static properties generate very low static charge even in dry conditions
• Supplied on a paper core
• Printed with logo on the adhesive side for ease of application
• Printed with an ESD protective symbol for worker assurance in controlled environments

Applications

As the tape is ESD protective and generates a low static charge, it is the ideal option for ESD controlled environments such in clean rooms. As it generates smaller levels of electrostatic discharge when removed, it can be used on and around sensitive equipment and components with minimized risk of ESD damage. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;

• Manufacturing
• packaging
• Sock labels
• Removing contaminants

What is ESD tape?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Thickness 0.06 mm
Colour Clear
Backing Material PET
Width 25 mm
Trade Name Tape 40
Length 66 m
Maximum Operating Temperature +130 °C
Checking stock...
IDR
1,215,150.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,215,150.65
*price per unit indicative
"3M Tape 40 Clear PET Electrical Tape, 25mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda