3M Scotch 56 Yellow PET Electrical Tape, 12mm x 66m

RS Stock No.:
8854912
Mfr. Prt No.:
T5612
Brand:
3M
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
RS stock number 8854912
Product description 3M Scotch 56 Yellow PET Electrical Tape, 12mm x 66m
Manufacturer / Brand 3M
Manufacturer part number T5612

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Polyester Film Electrical Tape 56

From 3M™ the Polyester Film Electrical Tape 56 is a 1 mm conformable polyester film tape with rubber thermosetting adhesive. The tape has pressure-sensitive adhesive coated on one side and doesn’t require heat or moisture to apply. This allows for quick and accurate application in most settings.

The yellow PET tape is thin yet durable, with excellent resistance to weathering and scratching, meaning it is ideal for more challenging electrical applications. The insulation tape can also perform at temperatures of -40°C to 130°C without any loss of electrical properties.

Features and Benefits

• General-purpose polyester insulation tape with thermosetting rubber adhesive
• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film electrical insulation tape is a 1 mm conformable yellow polyester film tape with rubber thermosetting adhesive. It provides excellent chemical, solvent, and moisture resistance that resists cut-through and abrasion. It is designed for insulating applications requiring a thin, durable insulation tape. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;

· Manufacturing
· Packaging
· Stock labels

Can wires with exposed cables be made safe with this tape?


Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?


A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +130 °C
Thickness 0.06 mm
Colour Yellow
Backing Material PET
Width 12 mm
Trade Name Scotch 56
Length 66 m
Checking stock...
IDR
260,756.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,756.54
*price per unit indicative
"3M Scotch 56 Yellow PET Electrical Tape, 12mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda