RS PRO Cylindrical M8 Anti Vibration Mount with 80kg Compression Load

RS Stock No.:
1263899
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263899
Product description RS PRO Cylindrical M8 Anti Vibration Mount with 80kg Compression Load
Manufacturer / Brand RS PRO
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
RS stock number 1263899
Product description RS PRO Cylindrical M8 Anti Vibration Mount with 80kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO Anti-Vibration Rubber Feet

Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from ’walking’ during excessive vibration.

RS Pro Anti-Vibration Mounts

Applications

• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Foot Height 23 mm
Shore Hardness 65 Shore A
Diameter 48 mm
Series FMM
Mounting Type Screw-in
Compression Deflection 1.5 mm
Static Load Capacity 80 kg
Maximum Operating Temperature +100 °C
Thread Size M8
Metalwork Zinc Plated Steel
Foot Shape Cylindrical
Compression Load 80 kg
Foot Colour Black
Overall Height 63 mm
Material Natural Rubber
Checking stock...
IDR
321,173.18
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1321,173.18160,586.59
*price per unit indicative
"RS PRO Cylindrical M8 Anti Vibration Mount with 80kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products