3M Scotch 1205 Amber Polyimide Film Electrical Tape, 19mm x 33m
- RS Stock No.:
- 8855108
- Mfr. Prt No.:
- T120519
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8855108 |
Product description | 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 19mm x 33m |
Manufacturer / Brand | 3M |
Manufacturer part number | T120519 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8855108 |
Product description | 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 19mm x 33m |
Manufacturer / Brand | 3M |
Manufacturer part number | T120519 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
3M™ Polyimide Film Electrical Tape 1205
3M™ Polyimide Film Electrical Tape 1205
3M™ 1205 Electrical Tape has a polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at high temperatures, and it is flame retardant.
Features and Benefits
• Polyimide film tape with acrylic pressure-sensitive adhesive Specially designed for high-temperature applications requiring a thin puncture-resistant backing
• The solvent-resistant version of 92 Tape
• 1 mm film
• UL 510 Flame Retardant
Application
This tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough requiring applications that require printability and solvent/flame resistance (UL150).
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose but it is important to seek professional advice when dealing with exposed wires.
What are electrical tapes?
A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Specifications
Attribute | Value |
Brand | 3M |
Maximum Operating Temperature | +155 °C |
Thickness | 0.076 mm |
Colour | Amber |
Backing Material | Polyimide Film |
Width | 19 mm |
Trade Name | Scotch 1205 |
Length | 33 m |