3M Scotch Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20m

RS Stock No.:
9094521
Mfr. Prt No.:
Super 88 19mm x 20 m
Brand:
3M
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
RS stock number 9094521
Product description 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20m
Manufacturer / Brand 3M
Manufacturer part number Super 88 19mm x 20 m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Scotch® Super 88 Vinyl Electrical Tape

From 3M, this Scotch® Super 88 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an aggressive adhesive to provide moisture-tight electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C. The tape is conformable for cold weather applications down to -18 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 88 is an insulating tape that can stand up to challenging conditions.

Features and Benefits

• All-weather insulating vinyl tape
• Strong adhesive
• Provides moisture-tight protection
• UL, CSA and VDE approved
• The combination of the pressure-sensitive, rubber-resin adhesive and the PVC backing offers excellent electrical and mechanical protection
• Premium grade, all-weather PVC insulating tape
• Provides moisture-tight electrical and mechanical protection with minimum bulk
• UL, CSA and VDE approved
• Withstands a temperature range of -18 to 105 °C

Application

Super 88 vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.

Can wires with exposed cables be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +105 °C
Thickness 0.21 mm
Colour Black
Backing Material Polyvinyl Chloride
Width 19 mm
Trade Name Scotch Super 88
Length 20 m
Checking stock...
IDR
299,775.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,775.62
*price per unit indicative
"3M Scotch Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda