RS PRO White Foam Tape, 25mm x 150mm, 0.8mm Thick

RS Stock No.:
0554844
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0554844
Product description RS PRO White Foam Tape, 25mm x 150mm, 0.8mm Thick
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
RS stock number 0554844
Product description RS PRO White Foam Tape, 25mm x 150mm, 0.8mm Thick
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO White Double Sided Rubber Foam Tape

This exceptional RS PRO White Rubber Foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications or where the bond is not exposed to severe UV radiation.

Application

The RS PRO foam tape provides high strength and long-term durability through a solvent basedrubber adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.

Features and Benefits

High strength rubber adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Has tack and peel performance

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose rubber adhesive on double-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Design and sustain with RS PRO. Utilizing the unique rubber adhesive on both sides of a conformable foam strip makes it the most capable Urethane Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.


Specifications

Attribute Value
Brand RS PRO
Single/Double Sided Double Sided
Adhesive Material Rubber
Thickness 0.8 mm
Colour White
Backing Material PE Foam
Width 25 mm
Length 150 mm
Checking stock...
IDR
93,981.44
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
193,981.443,759.26
*price per unit indicative
"RS PRO White Foam Tape, 25mm x 150mm, 0.8mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda