RS PRO Brass Hex Standoff, Male/Female, 25mm, M3 x M3

RS Stock No.:
0606709
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0606709
Product description RS PRO Brass Hex Standoff, Male/Female, 25mm, M3 x M3
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
RS stock number 0606709
Product description RS PRO Brass Hex Standoff, Male/Female, 25mm, M3 x M3
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions


Specifications

Attribute Value
Brand RS PRO
Hex Size Across Flat 5 mm
Finish Nickel Plated
Gender Type Male/Female
Thread Size A M3
Thread Size B M3
Material Brass
Hole Depth 10 mm
Stud Length 10 mm
Thread Size M3 x M3
Body Length 25 mm
Body Shape Hex
Checking stock...
IDR
457,530.18
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1457,530.189,150.60
*price per unit indicative
"RS PRO Brass Hex Standoff, Male/Female, 25mm, M3 x M3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products