3M 5952F, VHB™ Black Foam Tape, 19mm x 11m, 1.1mm Thick

RS Stock No.:
1634731
Mfr. Prt No.:
3M 5952F 19mm x 11m
Brand:
3M
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
RS stock number 1634731
Product description 3M 5952F, VHB™ Black Foam Tape, 19mm x 11m, 1.1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 5952F 19mm x 11m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Model Number 5952F
Backing Material Acrylic Foam
Width 19 mm
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Acrylic
Foam Density 590 kg/m³
Thickness 1.1 mm
Colour Black
Series VHB™
Adhesion Strength 49 N/cm
Length 11 m
Checking stock...
IDR
848,245.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1848,245.43
*price per unit indicative
"3M 5952F, VHB™ Black Foam Tape, 19mm x 11m, 1.1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda