ABB S204 MCB Mini Circuit Breaker, 4P, 63 A, 6 kA

RS Stock No.:
1833672
Mfr. Prt No.:
350444
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1833672
Product description ABB S204 MCB Mini Circuit Breaker, 4P, 63 A, 6 kA
Manufacturer / Brand ABB
Manufacturer part number 350444
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
RS stock number 1833672
Product description ABB S204 MCB Mini Circuit Breaker, 4P, 63 A, 6 kA
Manufacturer / Brand ABB
Manufacturer part number 350444

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand ABB
Series S204
Depth 88 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Circuit Breaker Type MCB
Model Number S204L
Reset Actuator Type Toggle Switch
Terminal Contact Type Screw
Length 70 mm
Number of Poles 4
Width 69 mm
Current Rating 63 A
Mounting Style DIN Rail
Rated AC Voltage 400 V
Tripping Characteristics Type C
Checking stock...
IDR
3,066,354.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,066,354.26
*price per unit indicative
"ABB S204 MCB Mini Circuit Breaker, 4P, 63 A, 6 kA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products