ABB System M Pro 16A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V

RS Stock No.:
5354289
Mfr. Prt No.:
2CDS273001R0164 S203M-C16
Brand:
ABB
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
RS stock number 5354289
Product description ABB System M Pro 16A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS273001R0164 S203M-C16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Residual current devices

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals


Specifications

Attribute Value
Brand ABB
Series S200
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 52.5 mm
Current Rating 16 A
Tripping Characteristics Type C
Number of Poles 3
Range System M Pro
Rated AC Voltage 440 V
Checking stock...
IDR
1,161,866.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,161,866.53
*price per unit indicative
"ABB System M Pro 16A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products