ABB System M Pro 32A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V
- RS Stock No.:
- 5354318
- Mfr. Prt No.:
- 2CDS273001R0324 S203M-C32
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5354318 |
Product description | ABB System M Pro 32A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V |
Manufacturer / Brand | ABB |
Manufacturer part number | 2CDS273001R0324 S203M-C32 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Residual current devices
Type C Triple Pole 10kA System pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
Specifications
Attribute | Value |
Brand | ABB |
Series | S200 |
Depth | 75.8 mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Current Rating | 32 A |
Tripping Characteristics | Type C |
Number of Poles | 3 |
Range | System M Pro |
Rated AC Voltage | 440 V |