ABB System M Pro 4A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 6 kA, 400V

RS Stock No.:
7467845
Mfr. Prt No.:
2CDS252001R0041 S202-D4
Brand:
ABB
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
RS stock number 7467845
Product description ABB System M Pro 4A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS252001R0041 S202-D4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type D Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Current Rating 4 A
Tripping Characteristics Type D
Number of Poles 2
Range System M Pro
Rated AC Voltage 400 V
Checking stock...
IDR
867,964.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1867,964.75
*price per unit indicative
"ABB System M Pro 4A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 6 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products