Eaton PXK 16A MCB, 1+N Curve B, Breaking Capacity 10 kA, DIN Rail Mount, 240V

RS Stock No.:
1833540
Mfr. Prt No.:
236948 PXK-B16/1N/003-A
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1833540
Product description Eaton PXK 16A MCB, 1+N Curve B, Breaking Capacity 10 kA, DIN Rail Mount, 240V
Manufacturer / Brand Eaton
Manufacturer part number 236948 PXK-B16/1N/003-A
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
RS stock number 1833540
Product description Eaton PXK 16A MCB, 1+N Curve B, Breaking Capacity 10 kA, DIN Rail Mount, 240V
Manufacturer / Brand Eaton
Manufacturer part number 236948 PXK-B16/1N/003-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Eaton
Breaking Capacity at Maximum Voltage Rating 10 kA
Earth Leakage Protection Type A
Number of Poles 1+N
Range PXK
Series XPOLE
Current Rating 16 A
Rated AC Voltage 240 V
Trip Sensitivity 30 mA
Circuit Breaker Type RCBO
Tripping Characteristics Type B
Mounting Style DIN Rail Mount
Application Commercial, Residential
Checking stock...
IDR
843,000.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1843,000.93
*price per unit indicative
"Eaton PXK 16A MCB, 1+N Curve B, Breaking Capacity 10 kA, DIN Rail Mount, 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products