ABB Type C RCBO – 2P, 10A Current Rating, DS202C Series

RS Stock No.:
7673807
Mfr. Prt No.:
2CSR252140R1104 DS202C C10 A30
Brand:
ABB
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
RS stock number 7673807
Product description ABB Type C RCBO - 2P, 10A Current Rating, DS202C Series
Manufacturer / Brand ABB
Manufacturer part number 2CSR252140R1104 DS202C C10 A30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Residual current devices

System Pro M Compact, 2P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount


Specifications

Attribute Value
Brand ABB
Series DS202C
Earth Leakage Protection Type A
Current Rating 10 A
Trip Sensitivity 30 mA
Tripping Characteristics Type C
Number of Poles 2
Range System M Pro
Mounting Style DIN Rail
Checking stock...
IDR
3,175,334.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,175,334.97
*price per unit indicative
"ABB Type C RCBO - 2P, 10A Current Rating, DS202C Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products