Schneider Electric Acti 9 1 Phase Busbar, 415V ac, 18mm Pitch

RS Stock No.:
7762711
Mfr. Prt No.:
A9XPH106
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7762711
Product description Schneider Electric Acti 9 1 Phase Busbar, 415V ac, 18mm Pitch
Manufacturer / Brand Schneider Electric
Manufacturer part number A9XPH106
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
RS stock number 7762711
Product description Schneider Electric Acti 9 1 Phase Busbar, 415V ac, 18mm Pitch
Manufacturer / Brand Schneider Electric
Manufacturer part number A9XPH106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Acti9 Cutable Comb Busbars

Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector

Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC


Specifications

Attribute Value
Brand Schneider Electric
Rated Operational Voltage 415 V ac
Pitch 18 mm
Series iC60
Range Acti 9
Electrical Phase 1
Current Rating 100 A
For Use With iC60, iK60, iID, iID K, iSW, iSW-NA
Colour White
Checking stock...
IDR
165,516.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1165,516.42
*price per unit indicative
"Schneider Electric Acti 9 1 Phase Busbar, 415V ac, 18mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products