110 → 250 V dc, 110 → 415 V ac Shunt Release Circuit Trip for use with S200 Series, S200P Series
- RS Stock No.:
- 5383883
- Mfr. Prt No.:
- 2CDS200909R0002 S2C-A2
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5383883 |
Product description | 110 → 250 V dc, 110 → 415 V ac Shunt Release Circuit Trip for use with S200 Series, S200P Series |
Manufacturer / Brand | ABB |
Manufacturer part number | 2CDS200909R0002 S2C-A2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Residual current devices
Shunt Trips S-2C Series
Remote opening of device when voltage is applied
Suitable for S 200 Series MCB’s and DS 200 Series RCBO’s
Specifications
Attribute | Value |
Brand | ABB |
Type | Shunt Release |
Range | System Pro M Compact |
Rated Control Voltage | 110 → 250 V dc, 110 → 415 V ac |
For Use With | S200 Series, S200P Series |
Series | S-2C |