Eaton DILEM 3 Pole Contactor – 9 A, 400 V ac Coil, 3NO, 4 kW

RS Stock No.:
1788014
Mfr. Prt No.:
051788 DILEM-10(400V50HZ,440V60HZ)
Brand:
Eaton
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
RS stock number 1788014
Product description Eaton DILEM 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO, 4 kW
Manufacturer / Brand Eaton
Manufacturer part number 051788 DILEM-10(400V50HZ,440V60HZ)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 9 A
Contact Voltage Rating 400 V ac
Power Rating 4 kW
Depth 83 mm
Minimum Operating Temperature -25 °C
Length 58 mm
Width 45 mm
Number Of Auxiliary Contacts 1
Number of Poles 3
Terminal Type Screw
Coil Voltage 400 V ac
Normal State Configuration 3NO
Maximum Operating Temperature +50 °C
Series DILEM
Checking stock...
IDR
736,222.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1736,222.91
*price per unit indicative
"Eaton DILEM 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO, 4 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products