ABB A Line A9 3 Pole Contactor – 27 A, 230 V ac Coil, 3NO, 5.5 kW

RS Stock No.:
4450954
Mfr. Prt No.:
1SBL161001R8810
Brand:
ABB
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
RS stock number 4450954
Product description ABB A Line A9 3 Pole Contactor - 27 A, 230 V ac Coil, 3NO, 5.5 kW
Manufacturer / Brand ABB
Manufacturer part number 1SBL161001R8810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A Series AC Controlled Contactors

Note

For Overloads see 455-7797, 456-0196 and similar products.

APPROVALS : UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked


Specifications

Attribute Value
Brand ABB
Power Rating 5.5 kW
Depth 74 mm
Contact Current Rating 27 A
Range A Line
Minimum Operating Temperature -40 °C
Number Of Auxiliary Contacts 1
Number of Poles 3
Coil Voltage 230 V ac
Series A9
Contact Voltage Rating 690 V ac
Length 74 mm
Width 44 mm
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,344,584.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,344,584.91
*price per unit indicative
"ABB A Line A9 3 Pole Contactor - 27 A, 230 V ac Coil, 3NO, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products