3M 4945P, VHB™ White Foam Tape, 12mm x 33m, 1.1mm Thick

RS Stock No.:
9093802
Mfr. Prt No.:
3M 4945 12mm x 33m
Brand:
3M
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
RS stock number 9093802
Product description 3M 4945P, VHB™ White Foam Tape, 12mm x 33m, 1.1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4945 12mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Maximum Operating Temperature +149 (Short Term) °C
Adhesive Material Acrylic
Thickness 1.1 mm
Colour White
Series VHB™
Model Number 4945P
Backing Material Acrylic Foam
Width 12 mm
Foam Density 800 kg/m³
Length 33 m
Adhesion Strength 44 N/cm
Checking stock...
IDR
1,539,365.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,539,365.64
*price per unit indicative
"3M 4945P, VHB™ White Foam Tape, 12mm x 33m, 1.1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda