3M 5952F, VHB™ Black Foam Tape, 25mm x 33m, 1.1mm Thick

RS Stock No.:
9093806
Mfr. Prt No.:
3M 5952 25mm x 33m
Brand:
3M
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
RS stock number 9093806
Product description 3M 5952F, VHB™ Black Foam Tape, 25mm x 33m, 1.1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 5952 25mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Acrylic
Thickness 1.1 mm
Colour Black
Series VHB™
Model Number 5952F
Backing Material Acrylic Foam
Width 25 mm
Foam Density 590 kg/m³
Adhesion Strength 49 N/cm
Length 33 m
Checking stock...
IDR
4,900,460.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,900,460.80
*price per unit indicative
"3M 5952F, VHB™ Black Foam Tape, 25mm x 33m, 1.1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda