3M Scotchmate™ SJ352D Black Hook & Loop Tape, 25mm x 5m
- RS Stock No.:
- 1763033
- Mfr. Prt No.:
- 3M SJ 352D 25,4 mm x 5 m
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1763033 |
Product description | 3M Scotchmate™ SJ352D Black Hook & Loop Tape, 25mm x 5m |
Manufacturer / Brand | 3M |
Manufacturer part number | 3M SJ 352D 25,4 mm x 5 m |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1763033 |
Product description | 3M Scotchmate™ SJ352D Black Hook & Loop Tape, 25mm x 5m |
Manufacturer / Brand | 3M |
Manufacturer part number | 3M SJ 352D 25,4 mm x 5 m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ Fastener Twin Pack SJ352D, Black 25 mm x 5 m
This black, hook and loop fastening system, with pressure sensitive rubber adhesive, features tiny stiff hooks which mesh with pliable loops.
Strength
The design of the 3M™ SJ352D hook and loop tape is made of woven hooks coupled with thousands of woven loops, providing openings and closings for the hooks. The hook and loop fasteners consist of two strips of nylon, that come together to form a quick fastening attachment.
The SJ352D hook and loop tape contains 46 small, stiff hook per cm² (300 per square inch). When the two strips are pressed together the tape is only 4.4 mm thick. When joined, they offer great flexibility and quicker product assembly. The tiny hooks are pushed into number of the loops, interlocking with the opposing heads. This system can be easily pulled apart by hand to disengage.
No drilling, screwing, tightening, or complex installation
The SJ352D tape uses a pressure sensitive acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces with very little preparation needed. The quick adhesion ensures easy installation without the use of a mechanical attachment process.
The 3M SJ352D tape features a pressure sensitive acrylic nylon tape protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.
Versatile, durable and invisible
There's no limit to the number of uses for this tape, with the hooks, loops, and a clear film backing. Temperatures up to 50 °C (70 °C short term) will have minimal impact on the performance of this hook and loop tape.
Features and Benefits
Backed with a high performance rubber based adhesive designed for indoor applications requiring medium temperature resistance
Provide a firm adhesive bond to a wide variety of surfaces
Durable for thousands of closures
Suitable for a range of industries such as transportation, electronics, office equipment, shop fitting and both internal and external signals
A quick fastening that helps reduce production time and costs
Typical Applications
Attaching objects to secure surfaces
Hanging graphics and banners that change frequently
Automotive industry
Medical Supplies such as securing a brace
FAQ's
How is hook and loop attached to a product?
There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.
Does water affect the performance of hook and loop tape?
Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.
Specifications
Attribute | Value |
Brand | 3M |
Pre-cut | No |
Colour | Black |
Series | Scotchmate™ |
Model Number | SJ352D |
Width | 25 mm |
Hook Type | Hook & Loop |
Length | 5 m |