Finder 22 Series 2 Pole Contactor – 25 A, 12 V dc Coil, 2NC

RS Stock No.:
7761541
Mfr. Prt No.:
22.32.0.012.4420
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7761541
Product description Finder 22 Series 2 Pole Contactor - 25 A, 12 V dc Coil, 2NC
Manufacturer / Brand Finder
Manufacturer part number 22.32.0.012.4420
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
RS stock number 7761541
Product description Finder 22 Series 2 Pole Contactor - 25 A, 12 V dc Coil, 2NC
Manufacturer / Brand Finder
Manufacturer part number 22.32.0.012.4420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

22 Series - Modular Contactors

A range of 25A modular contactors from the 22 Series from Finder.

NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard


Specifications

Attribute Value
Brand Finder
Contact Current Rating 25 A
Minimum Operating Temperature -20 °C
Number of Poles 2
Coil Voltage 12 V dc
Series 22 Series
Contact Voltage Rating 250 V ac, 440 V ac
Depth 60.8 mm
Length 84 mm
Width 17.5 mm
Terminal Type Screw
Normal State Configuration 2NC
Maximum Operating Temperature +50 °C
Checking stock...
IDR
526,862.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1526,862.47
*price per unit indicative
"Finder 22 Series 2 Pole Contactor - 25 A, 12 V dc Coil, 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products