3M Dual Lock™ SJ457D Black Hook & Loop Tape, 25mm x 10m

RS Stock No.:
3997654
Mfr. Prt No.:
3M SJ 457D 25,4 mm x 10 m
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3997654
Product description 3M Dual Lock™ SJ457D Black Hook & Loop Tape, 25mm x 10m
Manufacturer / Brand 3M
Manufacturer part number 3M SJ 457D 25,4 mm x 10 m
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
RS stock number 3997654
Product description 3M Dual Lock™ SJ457D Black Hook & Loop Tape, 25mm x 10m
Manufacturer / Brand 3M
Manufacturer part number 3M SJ 457D 25,4 mm x 10 m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ Dual Lock™ Low Profile Reclosable Fastener Twin Pack SJ457D, Clear 25.4 mm x 5 m


Specifications

Attribute Value
Brand 3M
Pre-cut No
Colour Black
Series Dual Lock™
Model Number SJ457D
Width 25 mm
Hook Type Hook & Loop
Length 10 m
Checking stock...
IDR
1,419,581.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,419,581.26
*price per unit indicative
"3M Dual Lock™ SJ457D Black Hook & Loop Tape, 25mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda