Eaton Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 3.5 A ac

RS Stock No.:
0818277
Mfr. Prt No.:
072896 NHI11-PKZ0
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0818277
Product description Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 3.5 A ac
Manufacturer / Brand Eaton
Manufacturer part number 072896 NHI11-PKZ0
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
RS stock number 0818277
Product description Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 3.5 A ac
Manufacturer / Brand Eaton
Manufacturer part number 072896 NHI11-PKZ0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Auxiliary Contacts For Use With The PKZ 0 System

A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:

• Front mount and side-mounted contacts available
• Easy connection to motor-protective circuit-breakers
• Screw terminal connections
• On/off switch and module information

For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.

Applications:

Electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 2 A dc, 3.5 A ac
Normal State Configuration 1NC + 1NO
Pole and Throw Configuration DPST
Contact Voltage Rating 220 V dc, 500 V ac
Mounting Style Side Mount
Number of Contacts 2
Terminal Type Screw
Checking stock...
IDR
347,290.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1347,290.79
*price per unit indicative
"Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 2 A dc, 3.5 A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products