Siemens Sirius Innovation Auxiliary Contact – 2NC + 2NO, 4 Contact, Snap-On, 10 A
- RS Stock No.:
- 1229424
- Mfr. Prt No.:
- 3RH2911-2FA22
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1229424 |
Product description | Siemens Sirius Innovation Auxiliary Contact - 2NC + 2NO, 4 Contact, Snap-On, 10 A |
Manufacturer / Brand | Siemens |
Manufacturer part number | 3RH2911-2FA22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Siemens Sirius Range Contactor & Control Relays
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Note
* These are make before break contacts
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Specifications
Attribute | Value |
Brand | Siemens |
Normal State Configuration | 2NC + 2NO |
Maximum Operating Temperature | +60 °C |
Series | 3RH2 |
Contact Current Rating | 10 A |
Contact Voltage Rating | 690 V |
Range | Sirius Innovation |
Mounting Style | Snap-On |
Minimum Operating Temperature | -25 °C |
Pole and Throw Configuration | DP |
Operating Temperature Range | -25 → +60 °C |
Number of Contacts | 4 |
Terminal Type | Cage Clamp |