ABB Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount, 1.5 A dc, 6 A ac
- RS Stock No.:
- 4886448
- Mfr. Prt No.:
- 2CDS200922R0001 S2C-S/H6R
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4886448 |
Product description | ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 1.5 A dc, 6 A ac |
Manufacturer / Brand | ABB |
Manufacturer part number | 2CDS200922R0001 S2C-S/H6R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Residual current devices
Auxiliary Contacts S-2C Series
Indication of the position of the device’s contacts
Suitable for S 200 Series MCB’s, F 200 Series RCCB’s and DS 200 Series RCBO’s
Specifications
Attribute | Value |
Brand | ABB |
Contact Current Rating | 1.5 A dc, 6 A ac |
Normal State Configuration | 1NC + 1NO |
Pole and Throw Configuration | DP |
Series | S2C |
Contact Voltage Rating | 110 V dc, 240 V ac |
Mounting Style | Side Mount |
Number of Contacts | 2 |
Terminal Type | Screw |