Siemens SENTRON Auxiliary Contact – 1NC + 1NO, 2 Contact, DIN Rail Mount, 6 A

RS Stock No.:
5214579
Mfr. Prt No.:
5ST3010
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5214579
Product description Siemens SENTRON Auxiliary Contact - 1NC + 1NO, 2 Contact, DIN Rail Mount, 6 A
Manufacturer / Brand Siemens
Manufacturer part number 5ST3010
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
RS stock number 5214579
Product description Siemens SENTRON Auxiliary Contact - 1NC + 1NO, 2 Contact, DIN Rail Mount, 6 A
Manufacturer / Brand Siemens
Manufacturer part number 5ST3010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Residual current devices

Series 5TEB81/3/4/5 Contactors

On / Off Switch for DIN rail assembly
Types with 32A to 63A applicable as load disconnecting switches after EN 60947-1
With separate handle locking device
Sealable witch position
Auxiliary current switch can be mounted
Position indicator red / green on 5TE83, 4, & 5 units
Auxilary switches available for all 5TE8 switches
Mechanical life span: 5TE81: 25,000 position changes and 5TE83/84/85: 20,000 position changes
Electrical life span: 5TE81/83/84: 10,000 position changes and 5TE85: 5,000 position changes
Kind of connection: C-clamps
Dimensions (HxD): 90x70mm
Ambient temperature: -5°C→+40°C


Specifications

Attribute Value
Brand Siemens
Normal State Configuration 1NC + 1NO
Maximum Operating Temperature +40 °C
Contact Current Rating 6 A
Range SENTRON
Minimum Operating Temperature -5 °C
Pole and Throw Configuration DP
Series 5ST3
Contact Voltage Rating 230 V ac
Mounting Style DIN Rail Mount
Operating Temperature Range -5 → +40 °C
Number of Contacts 2
Terminal Type Screw
Checking stock...
IDR
628,815.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1628,815.55
*price per unit indicative
"Siemens SENTRON Auxiliary Contact - 1NC + 1NO, 2 Contact, DIN Rail Mount, 6 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products