Schneider Electric Control Relay – 2NO + 2NC, 10 A Contact Rating, TeSys K

RS Stock No.:
0758866
Mfr. Prt No.:
CA2KN22U7
Brand:
Schneider Electric
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
RS stock number 0758866
Product description Schneider Electric Control Relay - 2NO + 2NC, 10 A Contact Rating, TeSys K
Manufacturer / Brand Schneider Electric
Manufacturer part number CA2KN22U7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys K Series Control Relays

Creating seamless integration in all automation applications, compactness ratio and high performance, the TeSys K series is a range of reversing or non-reversing contactors. All 4 pole relays have 10A thermally rated contacts which are suitable for AC or DC control voltages. In addition the series also features low consumption coil versions with built in suppression which are suitable to be used with programmable controllers.

Note

Relays are positively guided.

Features and Benefits:

• Common options available for all 6, 9, 12 A ratings
• AC and DC Control circuits available
• Low-consumption DC and silent
• Variety of auxiliary contacts, and timer modules
• Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available
• Consistent connection tightness
• Power consumption for Vac types 4.5 VA
• Power consumption for Vdc types 2.4 W
• Resistance to vibration & temperature cycling
• Din or screw fixing

Protection ratings & Safety features:

• BS 5424, IEC 60947, NF C 63-140 and VDE 0660 standards
• CSA and UL certification
• IP2x protection
• TC conforming to IEC 60068

Applications - Ideal for Zones sensitive to noise, disturbed mains supplies, industry, building and infrastructure. Other applications include:
• Switching contactor or relay coils
• Powering control and signalling equipment
• Simple control systems


Specifications

Attribute Value
Brand Schneider Electric
Width 45 mm
Terminal Type Screw
Mounting Style DIN Rail Mount
Maximum Operating Temperature +50 °C
Normal State Configuration 2NO + 2NC
Contact Current Rating 10 A
Range TeSys K
Minimum Operating Temperature -25 °C
Series CA2KN
Contact Voltage Rating 690 V ac
Depth 57 mm
Length 58 mm
Operating Temperature Range -25 → +50 °C
Checking stock...
IDR
631,437.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1631,437.80
*price per unit indicative
"Schneider Electric Control Relay - 2NO + 2NC, 10 A Contact Rating, TeSys K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products