RS PRO Black/Yellow 100m Barrier Tape

RS Stock No.:
0503708
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
RS stock number 0503708
Product description RS PRO Black/Yellow 100m Barrier Tape
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Safety and Hazard Warning Tapes 50 mm x 100 m

RS PRO range of tapes for indicating work in progress, hazardous areas and to isolate work areas from certain dangers.
These warning and hazard tapes are an effective and quick way of highlighting a potential danger and give clear warnings to people. By using these barrier tapes, you can quickly notify employees and visitors of restricted access to hazardous areas or to manage access to work sites.
Options include:
503-708 - Yellow/Black warning tape 50 cm x 100 m
503-714 - Red/White warning tape 5 cm x 100 m

Features and Benefits:

Warning barrier tape
Two colour combinations available: red and white or black and yellow
Width of tape is 50 mm
Very visible tape- effectively warns pedestrian traffic of danger, hazardous and restricted areas
Made of high density polypropylene
Tape is non adhesive for re-useable purposes

Typical Applications:

Barrier and hazard warning tapes are used to reduce workplace injuries. These barrier tapes are ideal for marking off work areas that are potentially dangerous or restricted.
Red/ White barrier tape- used for fire prevention and protection equipment areas to isolate areas during or after a fire. Barrier warning tapes are used to keep the general public away to reduce the risk of smoke inhalation, damaged structures and flying debris.
Black/ Yellow hazard tape - used where there are physical hazards such as low hanging objects, material storage or trip hazards

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Tape Type Hazard Tape
Maximum Operating Temperature +77 °C
Colour Black/Yellow
Width 50 mm
Minimum Operating Temperature +4 °C
Length 100 m
Checking stock...
IDR
348,654.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1348,654.36
*price per unit indicative
"RS PRO Black/Yellow 100m Barrier Tape" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda