Schneider Electric Acti 9 iEM2000 1 Phase LCD Energy Meter with Pulse Output, Type Electronic
- RS Stock No.:
- 9139674
- Mfr. Prt No.:
- A9MEM2110
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9139674 |
Product description | Schneider Electric Acti 9 iEM2000 1 Phase LCD Energy Meter with Pulse Output, Type Electronic |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | A9MEM2110 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9139674 |
Product description | Schneider Electric Acti 9 iEM2000 1 Phase LCD Energy Meter with Pulse Output, Type Electronic |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | A9MEM2110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric iEM2000 Series Energy Meter
The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.
• Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
• Innovative design- easy to install and operate
• Self-powered
• Electromechanical display (iEM2000 models)
• LCD display (iEM2100 models)
• Compact, 1 or 2 module width
• Without communication - 913-9637, 913-9661, 913-9665, 913-9674
• On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
• Anti-tamper security features ensure the integrity of your data
• MID-compliant (selected models only) providing certified accuracy and data security
Applications:
• Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
• Power System management
- Basic electrical parameters such as current, voltage & power
Specifications
Attribute | Value |
Brand | Schneider Electric |
Number of Phases | 1 |
Series | Acti 9 iEM2000 |
Depth | 64 mm |
Meter Type | Electronic |
Display Type | LCD |
Maximum Temperature | +70 °C |
Approvals | CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 |
Maximum Measurement | 63 A, 65 Hz, 999999.99 kWh |
Number of Digits | 8 |
Minimum Temperature | -25 °C |
Minimum Measurement | 0 kWh, 45 Hz |
Pulse Output | Yes |
Measurement Range | 0 → 999999.99 kWh, 45 → 65 Hz, Maximum of 63 A |