Omron K3GN-PDC-FLK 24 VDC , LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm

RS Stock No.:
3810743
Mfr. Prt No.:
K3GN-PDC-FLK 24 VDC
Brand:
Omron
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
RS stock number 3810743
Product description Omron K3GN-PDC-FLK 24 VDC , LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm
Manufacturer / Brand Omron
Manufacturer part number K3GN-PDC-FLK 24 VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron K3N Series

Process Panel Meters

APPROVALS : UL and CSA

Back lit 7mm high 5 digit LCD display (-19999 to 99999)
Configurable analogue inputs: 4-20mA, 0-20mA, 1-5V d.c., -5 to +5V d.c. and -10 to +10V d.c., all fully scaleable so can be configured to represent a wide range of engineering inputs
Supply voltage: 24V d.c.
Non-voltage and open collector inputs suitable for sensors, encoders and pulse inputs from 0.05 to 30Hz and 0.1 to 5000Hz
All inputs are simple to scale by setting the lower and upper limits and what they are to represent which are automatically linearised to the required scale
Accuracy ±0.1% Full Scale
Front panel protected to NEMA 4 (IP66)
Programmable display changes colour when activation or de-activation of outputs
Panel cut-out: 45 x 22.2mm
Dimensions: H24mm x W48mm x D83mm; depth behind panel: 80mm
CE marked in compliance with all current European noise and emissions regulations


Specifications

Attribute Value
Brand Omron
Cutout Height 22 mm
Cutout Width 44.8 mm
Display Type LCD
Maximum Temperature +55 °C
Properties Measured Current, Voltage
Minimum Temperature -10 °C
Checking stock...
IDR
3,744,992.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,744,992.56
*price per unit indicative
"Omron K3GN-PDC-FLK 24 VDC , LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products