RS PRO Analogue Panel Ammeter 80 (Input)A AC, 48mm x 48mm, 1 % Moving Iron
- RS Stock No.:
- 1862428
- Brand:
- RS PRO
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
RS stock number | 1862428 |
Product description | RS PRO Analogue Panel Ammeter 80 (Input)A AC, 48mm x 48mm, 1 % Moving Iron |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Cutout Width | 48 mm |
Maximum Value | 80 (Input) A |
Depth | 54 (<30 A) mm, 72 (30 → 60 A) mm |
Meter Accuracy | 1 % |
Minimum Temperature | -10 °C |
Maximum Temperature | +65 °C |
Minimum Displayed Value | 0 (Input) A |
Moving Element | Moving Iron |
Cutout Height | 48 mm |
Current Type | AC |
Measurement Range | 0 → 80 (Input) A |