RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %

RS Stock No.:
1365394
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365394
Product description RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %
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
RS stock number 1365394
Product description RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro

RS Pro Digital Voltmeter- 3 Phase

RS Pro digital voltmeters designed for use in industrial applications which require precise and onsite adjustment of the display range. The voltmeters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. RS Pro meters can be used in industrial automation and for laboratory uses.

Features and Benefits

4-digits ultra-bright LED display (up to 9999)
Fast and easy installation (clip-in mounting for 96 x 96 model only)
True RMS measurement
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/ 3 ph 4 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc
Storage of MIN/MAX values


Specifications

Attribute Value
Brand RS PRO
Number of Digits 4
Cutout Width 92 mm
Depth 55 mm
Meter Type Voltmeter
Meter Accuracy ±0.5 + 1 Digit %
Display Type LED
Minimum Temperature 0 °C
Digit Height 14 mm
Maximum Temperature +50 °C
Approvals IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Analogue Effect Digits Only
Cutout Height 92 mm
Measurement Range 60 → 600 (Input) V
Current Type AC
Series BT14
Checking stock...
IDR
948,730.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1948,730.05
*price per unit indicative
"RS PRO Digital Voltmeter AC, LED Display 4-Digits ±0.5 + 1 Digit %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products