Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits

RS Stock No.:
1764064
Mfr. Prt No.:
DMS-20PC-0-GS-C
Brand:
Murata Power Solutions
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
RS stock number 1764064
Product description Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-20PC-0-GS-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LED 8 to 10mm Digit Height

9.4mm, 3.5 Digit, Sealed Sub-miniature

Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
’Display Enable’ function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm


Specifications

Attribute Value
Brand Murata Power Solutions
Number of Digits 3.5
Cutout Height 22 mm
Cutout Width 34 mm
Depth 17.45 mm
Meter Type Voltmeter
Display Type LED
Analogue Effect Digits Only
Checking stock...
IDR
724,265.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1724,265.45
*price per unit indicative
"Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products