Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %

RS Stock No.:
8103309
Mfr. Prt No.:
DCA-20PC-5-DC1-RL-C
Brand:
Murata Power Solutions

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103309
Product description Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DCA-20PC-5-DC1-RL-C
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
RS stock number 8103309
Product description Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DCA-20PC-5-DC1-RL-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions Series

DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts

The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.

Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the “Low-Power Red” version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm


Specifications

Attribute Value
Brand Murata Power Solutions
Meter Accuracy ±0.15 %
Minimum Temperature 0 °C
Cutout Height 21.29 mm
Cutout Width 33.93 mm
Depth 26.4 mm
Maximum Temperature +60 °C
Current Type DC
Checking stock...
IDR
935,618.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1935,618.80
*price per unit indicative
"Murata Power Solutions Digital Ammeter DC, 21.29mm x 33.93mm, ±0.15 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products